
ERA-8AEB3742V | |
|---|---|
DigiKey Part Number | P37.4KBCTR-ND - Tape & Reel (TR) P37.4KBCCT-ND - Cut Tape (CT) P37.4KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB3742V |
Description | RES SMD 37.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB3742V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.32120 | kr.33.03 |
| 50 | kr.1.24780 | kr.62.39 |
| 100 | kr.1.17920 | kr.117.92 |
| 250 | kr.1.09604 | kr.274.01 |
| 500 | kr.1.03938 | kr.519.69 |
| 1.000 | kr.0.98796 | kr.987.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88812 | kr.4,440.60 |
| 10.000 | kr.0.85290 | kr.8,529.00 |
| 15.000 | kr.0.83426 | kr.12,513.90 |
| 25.000 | kr.0.81271 | kr.20,317.75 |
| 35.000 | kr.0.79962 | kr.27,986.70 |
| 50.000 | kr.0.78665 | kr.39,332.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

