
ERA-6ARW432V | |
|---|---|
DigiKey Part Number | P4.3KBSTR-ND - Tape & Reel (TR) P4.3KBSCT-ND - Cut Tape (CT) P4.3KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW432V |
Description | RES SMD 4.3K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW432V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-432-W-T1 | Susumu | 273 | 408-RG2012N-432-W-T1CT-ND | kr.4.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.01900 | kr.30.19 |
| 25 | kr.2.80000 | kr.70.00 |
| 50 | kr.2.64480 | kr.132.24 |
| 100 | kr.2.50120 | kr.250.12 |
| 250 | kr.2.32964 | kr.582.41 |
| 500 | kr.2.21362 | kr.1,106.81 |
| 1.000 | kr.2.10915 | kr.2,109.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.85368 | kr.9,268.40 |
| 10.000 | kr.1.78519 | kr.17,851.90 |
| 15.000 | kr.1.74906 | kr.26,235.90 |
| 25.000 | kr.1.70739 | kr.42,684.75 |
| 35.000 | kr.1.68215 | kr.58,875.25 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

