
ERA-6ARW393V | |
|---|---|
DigiKey Part Number | P39KBSTR-ND - Tape & Reel (TR) P39KBSCT-ND - Cut Tape (CT) P39KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW393V |
Description | RES SMD 39K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW393V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-393-W-T1 | Susumu | 1.264 | 408-RG2012N-393-W-T1CT-ND | kr.4.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.90400 | kr.29.04 |
| 25 | kr.2.69080 | kr.67.27 |
| 50 | kr.2.54240 | kr.127.12 |
| 100 | kr.2.40410 | kr.240.41 |
| 250 | kr.2.23928 | kr.559.82 |
| 500 | kr.2.12770 | kr.1,063.85 |
| 1.000 | kr.2.02702 | kr.2,027.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.83344 | kr.9,167.20 |
| 10.000 | kr.1.76569 | kr.17,656.90 |
| 15.000 | kr.1.72996 | kr.25,949.40 |
| 25.000 | kr.1.68875 | kr.42,218.75 |
| 35.000 | kr.1.66378 | kr.58,232.30 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

