
ERA-6ARB112V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB112VTR-ND - Tape & Reel (TR) 10-ERA-6ARB112VCT-ND - Cut Tape (CT) 10-ERA-6ARB112VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB112V |
Description | RES SMD 1.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB112V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.25200 | kr.56.30 |
| 50 | kr.2.12780 | kr.106.39 |
| 100 | kr.2.01230 | kr.201.23 |
| 250 | kr.1.87308 | kr.468.27 |
| 500 | kr.1.77888 | kr.889.44 |
| 1.000 | kr.1.69373 | kr.1,693.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52958 | kr.7,647.90 |
| 10.000 | kr.1.47202 | kr.14,720.20 |
| 15.000 | kr.1.44164 | kr.21,624.60 |
| 25.000 | kr.1.40657 | kr.35,164.25 |
| 35.000 | kr.1.38531 | kr.48,485.85 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

