
ERA-6ARB104V | |
|---|---|
DigiKey Part Number | P100KBFTR-ND - Tape & Reel (TR) P100KBFCT-ND - Cut Tape (CT) P100KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB104V |
Description | RES SMD 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB104V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42200 | kr.24.22 |
| 25 | kr.2.24960 | kr.56.24 |
| 50 | kr.2.12400 | kr.106.20 |
| 100 | kr.2.00850 | kr.200.85 |
| 250 | kr.1.86952 | kr.467.38 |
| 500 | kr.1.77532 | kr.887.66 |
| 1.000 | kr.1.69043 | kr.1,690.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52656 | kr.7,632.80 |
| 10.000 | kr.1.46910 | kr.14,691.00 |
| 15.000 | kr.1.43877 | kr.21,581.55 |
| 25.000 | kr.1.40377 | kr.35,094.25 |
| 35.000 | kr.1.38255 | kr.48,389.25 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

