Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ERA-6ARB103V | |
|---|---|
DigiKey Part Number | P10KBFTR-ND - Tape & Reel (TR) P10KBFCT-ND - Cut Tape (CT) P10KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB103V |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42200 | kr.24.22 |
| 25 | kr.2.24960 | kr.56.24 |
| 50 | kr.2.12400 | kr.106.20 |
| 100 | kr.2.00850 | kr.200.85 |
| 250 | kr.1.86952 | kr.467.38 |
| 500 | kr.1.77532 | kr.887.66 |
| 1.000 | kr.1.69043 | kr.1,690.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52656 | kr.7,632.80 |
| 10.000 | kr.1.46910 | kr.14,691.00 |
| 15.000 | kr.1.43877 | kr.21,581.55 |
| 25.000 | kr.1.40377 | kr.35,094.25 |
| 35.000 | kr.1.38255 | kr.48,389.25 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |






