
ERA-6APB751V | |
|---|---|
DigiKey Part Number | 10-ERA-6APB751VTR-ND - Tape & Reel (TR) 10-ERA-6APB751VCT-ND - Cut Tape (CT) 10-ERA-6APB751VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB751V |
Description | RES SMD 750 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.91200 | kr.47.80 |
| 50 | kr.1.80700 | kr.90.35 |
| 100 | kr.1.70740 | kr.170.74 |
| 250 | kr.1.58880 | kr.397.20 |
| 500 | kr.1.50804 | kr.754.02 |
| 1.000 | kr.1.43519 | kr.1,435.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29422 | kr.6,471.10 |
| 10.000 | kr.1.24471 | kr.12,447.10 |
| 15.000 | kr.1.21856 | kr.18,278.40 |
| 25.000 | kr.1.18836 | kr.29,709.00 |
| 35.000 | kr.1.17004 | kr.40,951.40 |
| 50.000 | kr.1.15190 | kr.57,595.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

