
ERA-6APB393V | |
|---|---|
DigiKey Part Number | P39KAZTR-ND - Tape & Reel (TR) P39KAZCT-ND - Cut Tape (CT) P39KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB393V |
Description | RES SMD 39K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB393V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB393V | Panasonic Industry | 39.979 | P39KBFCT-ND | kr.2.95000 | Parametric Equivalent |
| ERA-6ARW393V | Panasonic Industry | 2.146 | P39KBSCT-ND | kr.3.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.08300 | kr.20.83 |
| 25 | kr.1.93320 | kr.48.33 |
| 50 | kr.1.82680 | kr.91.34 |
| 100 | kr.1.72620 | kr.172.62 |
| 250 | kr.1.60636 | kr.401.59 |
| 500 | kr.1.52468 | kr.762.34 |
| 1.000 | kr.1.45103 | kr.1,451.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.30851 | kr.6,542.55 |
| 10.000 | kr.1.25845 | kr.12,584.50 |
| 15.000 | kr.1.23201 | kr.18,480.15 |
| 25.000 | kr.1.20148 | kr.30,037.00 |
| 35.000 | kr.1.18295 | kr.41,403.25 |
| 50.000 | kr.1.16462 | kr.58,231.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

