
ERA-6APB242V | |
|---|---|
DigiKey Part Number | P2.4KAZTR-ND - Tape & Reel (TR) P2.4KAZCT-ND - Cut Tape (CT) P2.4KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB242V |
Description | RES SMD 2.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB242V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB242V | Panasonic Industry | 20.105 | P2.4KBFCT-ND | kr.2.92000 | Parametric Equivalent |
| ERA-6ARW242V | Panasonic Industry | 16.086 | P2.4KBSCT-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.91200 | kr.47.80 |
| 50 | kr.1.80700 | kr.90.35 |
| 100 | kr.1.70740 | kr.170.74 |
| 250 | kr.1.58880 | kr.397.20 |
| 500 | kr.1.50804 | kr.754.02 |
| 1.000 | kr.1.43519 | kr.1,435.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29422 | kr.6,471.10 |
| 10.000 | kr.1.24471 | kr.12,447.10 |
| 15.000 | kr.1.21856 | kr.18,278.40 |
| 25.000 | kr.1.18836 | kr.29,709.00 |
| 35.000 | kr.1.17004 | kr.40,951.40 |
| 50.000 | kr.1.15190 | kr.57,595.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

