1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6APB112V

DigiKey Part Number
P1.1KAZTR-ND - Tape & Reel (TR)
P1.1KAZCT-ND - Cut Tape (CT)
P1.1KAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6APB112V
Description
RES SMD 1.1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6APB112V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.2.08300kr.20.83
25kr.1.93320kr.48.33
50kr.1.82680kr.91.34
100kr.1.72620kr.172.62
250kr.1.60636kr.401.59
500kr.1.52468kr.762.34
1.000kr.1.45103kr.1,451.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.30851kr.6,542.55
10.000kr.1.25845kr.12,584.50
15.000kr.1.23201kr.18,480.15
25.000kr.1.20148kr.30,037.00
35.000kr.1.18295kr.41,403.25
50.000kr.1.16462kr.58,231.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500