Parametric Equivalent
Direct
Direct

ERA-6AED8251V | |
|---|---|
DigiKey Part Number | ERA-6AED8251V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6AED8251V |
Description | RES SMD 8.25K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED8251V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB8251V | Panasonic Industry | 0 | 10-ERA-6ARB8251VTR-ND | kr.1.41572 | Parametric Equivalent |
| RNCF0805DKE8K25 | Stackpole Electronics Inc | 0 | RNCF0805DKE8K25-ND | kr.0.18616 | Direct |
| RNCF0805DTE8K25 | Stackpole Electronics Inc | 5.000 | 738-RNCF0805DTE8K25CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.36260 | kr.7,252.00 |
| Unit Price without VAT: | kr.0.36260 |
|---|---|
| Unit Price with VAT: | kr.0.45325 |



