78.7 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED78R7V

DigiKey Part Number
P78.7BNTR-ND - Tape & Reel (TR)
P78.7BNCT-ND - Cut Tape (CT)
P78.7BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED78R7V
Description
RES SMD 78.7 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED78R7V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB78R7VPanasonic Industry5.646P78.7DACT-NDkr.0.63000Parametric Equivalent
In-Stock: 691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.69100kr.6.91
25kr.0.63920kr.15.98
50kr.0.60360kr.30.18
100kr.0.57000kr.57.00
250kr.0.52900kr.132.25
500kr.0.50086kr.250.43
1.000kr.0.47512kr.475.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42463kr.2,123.15
10.000kr.0.40664kr.4,066.40
15.000kr.0.39708kr.5,956.20
25.000kr.0.38600kr.9,650.00
35.000kr.0.37926kr.13,274.10
50.000kr.0.37256kr.18,628.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500