Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-6AED3160V | |
|---|---|
DigiKey Part Number | P316BNTR-ND - Tape & Reel (TR) P316BNCT-ND - Cut Tape (CT) P316BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED3160V |
Description | RES SMD 316 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED3160V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB3160V | Panasonic Industry | 67 | P316DACT-ND | kr.0.63000 | Parametric Equivalent |
| RG2012P-3160-D-T5 | Susumu | 0 | RG2012P-3160-D-T5-ND | kr.0.22747 | Direct |
| RNCF0805DKE316R | Stackpole Electronics Inc | 0 | RNCF0805DKE316R-ND | kr.0.18616 | Direct |
| RNCF0805DTE316R | Stackpole Electronics Inc | 0 | RNCF0805DTE316R-ND | kr.0.11262 | Direct |
| RT0805DRD07316RL | YAGEO | 0 | RT0805DRD07316RL-ND | kr.0.18886 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.60360 | kr.30.18 |
| 100 | kr.0.57000 | kr.57.00 |
| 250 | kr.0.52900 | kr.132.25 |
| 500 | kr.0.50086 | kr.250.43 |
| 1.000 | kr.0.47512 | kr.475.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42463 | kr.2,123.15 |
| 10.000 | kr.0.40664 | kr.4,066.40 |
| 15.000 | kr.0.39708 | kr.5,956.20 |
| 25.000 | kr.0.38600 | kr.9,650.00 |
| 35.000 | kr.0.37926 | kr.13,274.10 |
| 50.000 | kr.0.37256 | kr.18,628.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |









