
ERA-6AED133V | |
|---|---|
DigiKey Part Number | P123806TR-ND - Tape & Reel (TR) P123806CT-ND - Cut Tape (CT) P123806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED133V |
Description | RES SMD 13K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED133V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.94320 | kr.23.58 |
| 50 | kr.0.83300 | kr.41.65 |
| 100 | kr.0.73990 | kr.73.99 |
| 250 | kr.0.63728 | kr.159.32 |
| 500 | kr.0.57326 | kr.286.63 |
| 1.000 | kr.0.51868 | kr.518.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42142 | kr.2,107.10 |
| 10.000 | kr.0.38962 | kr.3,896.20 |
| 15.000 | kr.0.37328 | kr.5,599.20 |
| 25.000 | kr.0.35480 | kr.8,870.00 |
| 35.000 | kr.0.34379 | kr.12,032.65 |
| 50.000 | kr.0.33304 | kr.16,652.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

