113 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED1133V

DigiKey Part Number
P113KBNTR-ND - Tape & Reel (TR)
P113KBNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-6AED1133V
Description
RES SMD 113K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED1133V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805DTE113KStackpole Electronics Inc4.800738-RNCF0805DTE113KCT-NDkr.0.63000Direct
RT0805BRD07113KLYAGEO5.456YAG1766CT-NDkr.0.63000Upgrade
In-Stock: 2.192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.64700kr.6.47
25kr.0.59840kr.14.96
50kr.0.56680kr.28.34
100kr.0.53510kr.53.51
250kr.0.49656kr.124.14
500kr.0.47018kr.235.09
1.000kr.0.44596kr.445.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.39071kr.7,814.20
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000