44.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB4422V

DigiKey Part Number
10-ERA-6AEB4422VTR-ND - Tape & Reel (TR)
10-ERA-6AEB4422VCT-ND - Cut Tape (CT)
10-ERA-6AEB4422VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB4422V
Description
RES SMD 44.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB4422V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.44400kr.4.44
25kr.0.41320kr.10.33
50kr.0.39060kr.19.53
100kr.0.36840kr.36.84
250kr.0.34184kr.85.46
500kr.0.32334kr.161.67
1.000kr.0.30641kr.306.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27291kr.1,364.55
10.000kr.0.26092kr.2,609.20
15.000kr.0.25453kr.3,817.95
25.000kr.0.24712kr.6,178.00
35.000kr.0.24259kr.8,490.65
50.000kr.0.23810kr.11,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750