
ERA-6AEB2613V | |
|---|---|
DigiKey Part Number | P261KDATR-ND - Tape & Reel (TR) P261KDACT-ND - Cut Tape (CT) P261KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB2613V |
Description | RES SMD 261K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB2613V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.41320 | kr.10.33 |
| 50 | kr.0.39060 | kr.19.53 |
| 100 | kr.0.36840 | kr.36.84 |
| 250 | kr.0.34184 | kr.85.46 |
| 500 | kr.0.32334 | kr.161.67 |
| 1.000 | kr.0.30641 | kr.306.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27291 | kr.1,364.55 |
| 10.000 | kr.0.26092 | kr.2,609.20 |
| 15.000 | kr.0.25453 | kr.3,817.95 |
| 25.000 | kr.0.24712 | kr.6,178.00 |
| 35.000 | kr.0.24259 | kr.8,490.65 |
| 50.000 | kr.0.23810 | kr.11,905.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

