ERA-3YEB431V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.303
Unit Price: kr.0.63000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.31299
Datasheet

Direct


Susumu
In Stock: 18.525
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 15.202
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 2.749
Unit Price: kr.1.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 3.161
Unit Price: kr.3.80000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.94913
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.55292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.13663
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet
430 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB431V

DigiKey Part Number
P430YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB431V
Description
RES SMD 430 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
430 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB431V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB431VPanasonic Industry6.303P430DBCT-NDkr.0.63000Direct
MCT06030D4300BP500Vishay0231221674301-NDkr.0.31299Direct
RG1608P-431-B-T5Susumu18.525RG16P430BCT-NDkr.0.76000Direct
RT0603BRD07430RLYAGEO15.202YAG1660CT-NDkr.0.63000Direct
TNPW0603430RBEEAVishay Dale2.749541-TNPW0603430RBEEACT-NDkr.1.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes