Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3YEB272V | |
|---|---|
DigiKey Part Number | P2.7KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB272V |
Description | RES SMD 2.7K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB272V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB272V | Panasonic Industry | 48.750 | P2.7KDBCT-ND | kr.0.63000 | Direct |
| ERA-3APB272V | Panasonic Industry | 15.760 | P2.7KAYCT-ND | kr.1.71000 | Upgrade |
| ERA-3ARB272V | Panasonic Industry | 10.321 | P2.7KBDCT-ND | kr.2.54000 | Upgrade |
| ERA-3ARW272V | Panasonic Industry | 4.824 | 10-ERA-3ARW272VCT-ND | kr.3.17000 | Upgrade |
| MCT06030D2701BP500 | Vishay | 3.954 | 749-MCT06030D2701BP500CT-ND | kr.0.70000 | Direct |






