ERA-3YEB182V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 28.323
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.215
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.032
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.648
Unit Price: kr.3.17000
Datasheet

Direct


Vishay
In Stock: 7.127
Unit Price: kr.0.70000
Datasheet

Direct


Susumu
In Stock: 71.627
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 14.431
Unit Price: kr.1.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.55292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB182V

DigiKey Part Number
P1.8KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB182V
Description
RES SMD 1.8K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB182V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB182VPanasonic Industry28.323P1.8KDBCT-NDkr.0.63000Direct
ERA-3APB182VPanasonic Industry2.215P1.8KAYCT-NDkr.1.71000Upgrade
ERA-3ARB182VPanasonic Industry14.032P1.8KBDCT-NDkr.2.54000Upgrade
ERA-3ARW182VPanasonic Industry7.648P1.8KBECT-NDkr.3.17000Upgrade
MCT06030D1801BP500Vishay7.127749-MCT06030D1801BP500CT-NDkr.0.70000Direct
Obsolete
This product is no longer manufactured. View Substitutes