


ERA-3VRW2702V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW2702VTR-ND - Tape & Reel (TR) 10-ERA-3VRW2702VCT-ND - Cut Tape (CT) 10-ERA-3VRW2702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW2702V |
Description | RES 27K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW2702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.57160 | kr.64.29 |
| 50 | kr.2.42940 | kr.121.47 |
| 100 | kr.2.29760 | kr.229.76 |
| 250 | kr.2.13936 | kr.534.84 |
| 500 | kr.2.03248 | kr.1,016.24 |
| 1.000 | kr.1.93605 | kr.1,936.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.75042 | kr.8,752.10 |
| 10.000 | kr.1.68543 | kr.16,854.30 |
| 15.000 | kr.1.65116 | kr.24,767.40 |
| 25.000 | kr.1.61161 | kr.40,290.25 |
| 35.000 | kr.1.58765 | kr.55,567.75 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

