3.92 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB3921V

DigiKey Part Number
10-ERA-3ARB3921VTR-ND - Tape & Reel (TR)
10-ERA-3ARB3921VCT-ND - Cut Tape (CT)
10-ERA-3ARB3921VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB3921V
Description
RES SMD 3.92KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB3921V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.10500kr.21.05
25kr.1.95280kr.48.82
50kr.1.84500kr.92.25
100kr.1.74410kr.174.41
250kr.1.62304kr.405.76
500kr.1.54074kr.770.37
1.000kr.1.46638kr.1,466.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.32259kr.6,612.95
10.000kr.1.27210kr.12,721.00
15.000kr.1.24544kr.18,681.60
25.000kr.1.21465kr.30,366.25
35.000kr.1.19597kr.41,858.95
50.000kr.1.17748kr.58,874.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500