
ERA-3ARB243V | |
|---|---|
DigiKey Part Number | P24KBDTR-ND - Tape & Reel (TR) P24KBDCT-ND - Cut Tape (CT) P24KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB243V |
Description | RES SMD 24K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB243V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.2.12800 | kr.21.28 |
| 25 | kr.1.97440 | kr.49.36 |
| 50 | kr.1.86540 | kr.93.27 |
| 100 | kr.1.76340 | kr.176.34 |
| 250 | kr.1.64096 | kr.410.24 |
| 500 | kr.1.55776 | kr.778.88 |
| 1.000 | kr.1.48257 | kr.1,482.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.33719 | kr.6,685.95 |
| 10.000 | kr.1.28615 | kr.12,861.50 |
| 15.000 | kr.1.25919 | kr.18,887.85 |
| 25.000 | kr.1.22806 | kr.30,701.50 |
| 35.000 | kr.1.20918 | kr.42,321.30 |
| 50.000 | kr.1.19048 | kr.59,524.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

