
ERA-3ARB183V | |
|---|---|
DigiKey Part Number | P18KBDTR-ND - Tape & Reel (TR) P18KBDCT-ND - Cut Tape (CT) P18KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB183V |
Description | RES SMD 18K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB183V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.10500 | kr.21.05 |
| 25 | kr.1.95280 | kr.48.82 |
| 50 | kr.1.84500 | kr.92.25 |
| 100 | kr.1.74410 | kr.174.41 |
| 250 | kr.1.62304 | kr.405.76 |
| 500 | kr.1.54074 | kr.770.37 |
| 1.000 | kr.1.46638 | kr.1,466.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.32259 | kr.6,612.95 |
| 10.000 | kr.1.27210 | kr.12,721.00 |
| 15.000 | kr.1.24544 | kr.18,681.60 |
| 25.000 | kr.1.21465 | kr.30,366.25 |
| 35.000 | kr.1.19597 | kr.41,858.95 |
| 50.000 | kr.1.17748 | kr.58,874.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

