ERA-3APB822V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.36733
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.66147
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.75611
Datasheet
8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB822V

DigiKey Part Number
P8.2KAYTR-ND - Tape & Reel (TR)
P8.2KAYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-3APB822V
Description
RES SMD 8.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB822V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB822VPanasonic Industry0P8.2KDBCT-NDkr.0.64000Similar
RG1608N-822-B-T5Susumu0RG1608N-822-B-T5-NDkr.1.36733Upgrade
RG1608N-822-W-T5Susumu0RG1608N-822-W-T5-NDkr.1.66147Upgrade
RT0603WRB078K2LYAGEO0RT0603WRB078K2L-NDkr.3.75611Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81735kr.4,086.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.81735
Unit Price with VAT:kr.1.02169