470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB471V

DigiKey Part Number
P470AYTR-ND - Tape & Reel (TR)
P470AYCT-ND - Cut Tape (CT)
P470AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB471V
Description
RES SMD 470 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.32880kr.33.22
50kr.1.25540kr.62.77
100kr.1.18680kr.118.68
250kr.1.10316kr.275.79
500kr.1.04598kr.522.99
1.000kr.0.99430kr.994.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89389kr.4,469.45
10.000kr.0.85846kr.8,584.60
15.000kr.0.83971kr.12,595.65
25.000kr.0.81803kr.20,450.75
35.000kr.0.80487kr.28,170.45
50.000kr.0.79183kr.39,591.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750