
ERA-3APB393V | |
|---|---|
DigiKey Part Number | P39KAYTR-ND - Tape & Reel (TR) P39KAYCT-ND - Cut Tape (CT) P39KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB393V |
Description | RES SMD 39K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB393V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.44900 | kr.14.49 |
| 25 | kr.1.34360 | kr.33.59 |
| 50 | kr.1.26920 | kr.63.46 |
| 100 | kr.1.20000 | kr.120.00 |
| 250 | kr.1.11536 | kr.278.84 |
| 500 | kr.1.05752 | kr.528.76 |
| 1.000 | kr.1.00528 | kr.1,005.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.90376 | kr.4,518.80 |
| 10.000 | kr.0.86793 | kr.8,679.30 |
| 15.000 | kr.0.84898 | kr.12,734.70 |
| 25.000 | kr.0.82706 | kr.20,676.50 |
| 35.000 | kr.0.81376 | kr.28,481.60 |
| 50.000 | kr.0.80057 | kr.40,028.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

