13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB133V

DigiKey Part Number
P13KAYTR-ND - Tape & Reel (TR)
P13KAYCT-ND - Cut Tape (CT)
P13KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB133V
Description
RES SMD 13K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB133V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARB133VPanasonic Industry2.955P13KBDCT-NDkr.2.54000Parametric Equivalent
ERA-3ARW133VPanasonic Industry8.561P13KBECT-NDkr.3.17000Parametric Equivalent
In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.33160kr.33.29
50kr.1.25780kr.62.89
100kr.1.18810kr.118.81
250kr.1.10468kr.276.17
500kr.1.04762kr.523.81
1.000kr.0.99582kr.995.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89389kr.4,469.45
10.000kr.0.85846kr.8,584.60
15.000kr.0.83971kr.12,595.65
25.000kr.0.81803kr.20,450.75
35.000kr.0.80487kr.28,170.45
50.000kr.0.79183kr.39,591.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750