
ERA-3AED621V | |
|---|---|
DigiKey Part Number | P123774TR-ND - Tape & Reel (TR) P123774CT-ND - Cut Tape (CT) P123774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED621V |
Description | RES SMD 620 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED621V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.48250 | kr.48.25 |
| 250 | kr.0.41388 | kr.103.47 |
| 500 | kr.0.37076 | kr.185.38 |
| 1.000 | kr.0.33405 | kr.334.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26861 | kr.1,343.05 |
| 10.000 | kr.0.24721 | kr.2,472.10 |
| 15.000 | kr.0.23622 | kr.3,543.30 |
| 25.000 | kr.0.22378 | kr.5,594.50 |
| 35.000 | kr.0.21637 | kr.7,572.95 |
| 50.000 | kr.0.20913 | kr.10,456.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

