
ERA-3AED3740V | |
|---|---|
DigiKey Part Number | P374BLTR-ND - Tape & Reel (TR) P374BLCT-ND - Cut Tape (CT) P374BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED3740V |
Description | RES SMD 374 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED3740V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.39560 | kr.9.89 |
| 50 | kr.0.37540 | kr.18.77 |
| 100 | kr.0.35380 | kr.35.38 |
| 250 | kr.0.32840 | kr.82.10 |
| 500 | kr.0.31054 | kr.155.27 |
| 1.000 | kr.0.29424 | kr.294.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26202 | kr.1,310.10 |
| 10.000 | kr.0.25046 | kr.2,504.60 |
| 15.000 | kr.0.24431 | kr.3,664.65 |
| 25.000 | kr.0.23716 | kr.5,929.00 |
| 35.000 | kr.0.23281 | kr.8,148.35 |
| 50.000 | kr.0.22848 | kr.11,424.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

