
ERA-3AED151V | |
|---|---|
DigiKey Part Number | P123742TR-ND - Tape & Reel (TR) P123742CT-ND - Cut Tape (CT) P123742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED151V |
Description | RES SMD 150 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED151V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.74400 | kr.7.44 |
| 25 | kr.0.62560 | kr.15.64 |
| 50 | kr.0.55120 | kr.27.56 |
| 100 | kr.0.48780 | kr.48.78 |
| 250 | kr.0.41844 | kr.104.61 |
| 500 | kr.0.37486 | kr.187.43 |
| 1.000 | kr.0.33774 | kr.337.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27158 | kr.1,357.90 |
| 10.000 | kr.0.24994 | kr.2,499.40 |
| 15.000 | kr.0.23883 | kr.3,582.45 |
| 25.000 | kr.0.22625 | kr.5,656.25 |
| 35.000 | kr.0.21876 | kr.7,656.60 |
| 50.000 | kr.0.21144 | kr.10,572.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

