
ERA-3AEB9762V | |
|---|---|
DigiKey Part Number | P97.6KDBTR-ND - Tape & Reel (TR) P97.6KDBCT-ND - Cut Tape (CT) P97.6KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB9762V |
Description | RES SMD 97.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB9762V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0797K6L | YAGEO | 16.708 | YAG1754CT-ND | kr.0.63000 | Direct |
| TNPW060397K6BEEA | Vishay Dale | 18.685 | 541-3722-1-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.41080 | kr.10.27 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.36580 | kr.36.58 |
| 250 | kr.0.33908 | kr.84.77 |
| 500 | kr.0.32080 | kr.160.40 |
| 1.000 | kr.0.30394 | kr.303.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27073 | kr.1,353.65 |
| 10.000 | kr.0.25883 | kr.2,588.30 |
| 15.000 | kr.0.25249 | kr.3,787.35 |
| 25.000 | kr.0.24513 | kr.6,128.25 |
| 35.000 | kr.0.24064 | kr.8,422.40 |
| 50.000 | kr.0.23618 | kr.11,809.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

