49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
cut-tape-render

ERA-3AEB4992V

DigiKey Part Number
P49.9KDBTR-ND - Tape & Reel (TR)
P49.9KDBCT-ND - Cut Tape (CT)
P49.9KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB4992V
Description
RES SMD 49.9KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB4992V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.44400kr.4.44
25kr.0.41080kr.10.27
50kr.0.38680kr.19.34
100kr.0.36580kr.36.58
250kr.0.33908kr.84.77
500kr.0.32080kr.160.40
1.000kr.0.30394kr.303.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27073kr.1,353.65
10.000kr.0.25883kr.2,588.30
15.000kr.0.25249kr.3,787.35
25.000kr.0.24513kr.6,128.25
35.000kr.0.24064kr.8,422.40
50.000kr.0.23618kr.11,809.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750