422 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
422 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARC4220X

DigiKey Part Number
P18274TR-ND - Tape & Reel (TR)
P18274CT-ND - Cut Tape (CT)
P18274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC4220X
Description
RES SMD 422 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC4220X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB4220XPanasonic Industry18.167P18059CT-NDkr.3.40000Parametric Equivalent
In-Stock: 9.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.21100kr.12.11
25kr.1.12320kr.28.08
50kr.1.06140kr.53.07
100kr.1.00250kr.100.25
250kr.0.93176kr.232.94
500kr.0.88304kr.441.52
1.000kr.0.83900kr.839.00
5.000kr.0.75311kr.3,765.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72083kr.7,208.30
20.000kr.0.69412kr.13,882.40
30.000kr.0.68003kr.20,400.90
50.000kr.0.66378kr.33,189.00
70.000kr.0.65393kr.45,775.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750