

ERA-2ARC3401X | |
|---|---|
DigiKey Part Number | P18248TR-ND - Tape & Reel (TR) P18248CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC3401X |
Description | RES SMD 3.4KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC3401X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.1.03960 | kr.25.99 |
| 50 | kr.0.98280 | kr.49.14 |
| 100 | kr.0.92880 | kr.92.88 |
| 250 | kr.0.86276 | kr.215.69 |
| 500 | kr.0.81774 | kr.408.87 |
| 1.000 | kr.0.77690 | kr.776.90 |
| 5.000 | kr.0.69740 | kr.3,487.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66588 | kr.6,658.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

