2.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARC2101X

DigiKey Part Number
P18188TR-ND - Tape & Reel (TR)
P18188CT-ND - Cut Tape (CT)
P18188DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC2101X
Description
RES SMD 2.1KOHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC2101X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB2101XPanasonic Industry2.158P17973CT-NDkr.3.40000Parametric Equivalent
In-Stock: 7.534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.20500kr.12.05
25kr.1.12040kr.28.01
50kr.1.05900kr.52.95
100kr.1.00000kr.100.00
250kr.0.92920kr.232.30
500kr.0.88074kr.440.37
1.000kr.0.83676kr.836.76
5.000kr.0.75112kr.3,755.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72083kr.7,208.30
20.000kr.0.69412kr.13,882.40
30.000kr.0.68003kr.20,400.90
50.000kr.0.66378kr.33,189.00
70.000kr.0.65393kr.45,775.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250