

ERA-2ARC202X | |
|---|---|
DigiKey Part Number | P2KCQTR-ND - Tape & Reel (TR) P2KCQCT-ND - Cut Tape (CT) P2KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC202X |
Description | RES SMD 2K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC202X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.24300 | kr.12.43 |
| 25 | kr.1.15120 | kr.28.78 |
| 50 | kr.1.08660 | kr.54.33 |
| 100 | kr.1.02710 | kr.102.71 |
| 250 | kr.0.95456 | kr.238.64 |
| 500 | kr.0.90484 | kr.452.42 |
| 1.000 | kr.0.85977 | kr.859.77 |
| 5.000 | kr.0.77197 | kr.3,859.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71296 | kr.7,129.60 |
| 20.000 | kr.0.68654 | kr.13,730.80 |
| 30.000 | kr.0.67261 | kr.20,178.30 |
| 50.000 | kr.0.65653 | kr.32,826.50 |
| 70.000 | kr.0.64679 | kr.45,275.30 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

