

ERA-2ARC1271X | |
|---|---|
DigiKey Part Number | P18150TR-ND - Tape & Reel (TR) P18150CT-ND - Cut Tape (CT) P18150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC1271X |
Description | RES SMD 1.27K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC1271X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.20500 | kr.12.05 |
| 25 | kr.1.12040 | kr.28.01 |
| 50 | kr.1.05900 | kr.52.95 |
| 100 | kr.1.00000 | kr.100.00 |
| 250 | kr.0.92920 | kr.232.30 |
| 500 | kr.0.88074 | kr.440.37 |
| 1.000 | kr.0.83676 | kr.836.76 |
| 5.000 | kr.0.75112 | kr.3,755.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72083 | kr.7,208.30 |
| 20.000 | kr.0.69412 | kr.13,882.40 |
| 30.000 | kr.0.68003 | kr.20,400.90 |
| 50.000 | kr.0.66378 | kr.33,189.00 |
| 70.000 | kr.0.65393 | kr.45,775.10 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

