

ERA-2ARC1071X | |
|---|---|
DigiKey Part Number | P18138TR-ND - Tape & Reel (TR) P18138CT-ND - Cut Tape (CT) P18138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC1071X |
Description | RES SMD 1.07K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC1071X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB1071X | Panasonic Industry | 6.093 | P17923CT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.1.10840 | kr.27.71 |
| 50 | kr.1.04740 | kr.52.37 |
| 100 | kr.0.98900 | kr.98.90 |
| 250 | kr.0.91904 | kr.229.76 |
| 500 | kr.0.87112 | kr.435.56 |
| 1.000 | kr.0.82762 | kr.827.62 |
| 5.000 | kr.0.74292 | kr.3,714.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71296 | kr.7,129.60 |
| 20.000 | kr.0.68654 | kr.13,730.80 |
| 30.000 | kr.0.67261 | kr.20,178.30 |
| 50.000 | kr.0.65653 | kr.32,826.50 |
| 70.000 | kr.0.64679 | kr.45,275.30 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

