

ERA-2ARB5761X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB5761XTR-ND - Tape & Reel (TR) 10-ERA-2ARB5761XCT-ND - Cut Tape (CT) 10-ERA-2ARB5761XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB5761X |
Description | RES SMD 5.76KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB5761X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.79000 | kr.27.90 |
| 25 | kr.2.58680 | kr.64.67 |
| 50 | kr.2.44480 | kr.122.24 |
| 100 | kr.2.31160 | kr.231.16 |
| 250 | kr.2.15280 | kr.538.20 |
| 500 | kr.2.04528 | kr.1,022.64 |
| 1.000 | kr.1.94835 | kr.1,948.35 |
| 5.000 | kr.1.76165 | kr.8,808.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.69608 | kr.16,960.80 |
| 20.000 | kr.1.63873 | kr.32,774.60 |
| 30.000 | kr.1.60858 | kr.48,257.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

