

ERA-2ARB5230X | |
|---|---|
DigiKey Part Number | P18082TR-ND - Tape & Reel (TR) P18082CT-ND - Cut Tape (CT) P18082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB5230X |
Description | RES SMD 523 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB5230X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.92300 | kr.29.23 |
| 25 | kr.2.71280 | kr.67.82 |
| 50 | kr.2.56400 | kr.128.20 |
| 100 | kr.2.42430 | kr.242.43 |
| 250 | kr.2.25812 | kr.564.53 |
| 500 | kr.2.14530 | kr.1,072.65 |
| 1.000 | kr.2.04389 | kr.2,043.89 |
| 5.000 | kr.1.84863 | kr.9,243.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.71480 | kr.17,148.00 |
| 20.000 | kr.1.65683 | kr.33,136.60 |
| 30.000 | kr.1.62635 | kr.48,790.50 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

