

ERA-2ARB2372X | |
|---|---|
DigiKey Part Number | P17989TR-ND - Tape & Reel (TR) P17989CT-ND - Cut Tape (CT) P17989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2372X |
Description | RES SMD 23.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2372X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.82000 | kr.28.20 |
| 25 | kr.2.61520 | kr.65.38 |
| 50 | kr.2.47160 | kr.123.58 |
| 100 | kr.2.33710 | kr.233.71 |
| 250 | kr.2.17632 | kr.544.08 |
| 500 | kr.2.06760 | kr.1,033.80 |
| 1.000 | kr.1.96960 | kr.1,969.60 |
| 5.000 | kr.1.78088 | kr.8,904.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.71480 | kr.17,148.00 |
| 20.000 | kr.1.65683 | kr.33,136.60 |
| 30.000 | kr.1.62635 | kr.48,790.50 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

