

ERA-2ARB2100X | |
|---|---|
DigiKey Part Number | P17972TR-ND - Tape & Reel (TR) P17972CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2100X |
Description | RES SMD 210 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2100X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.51840 | kr.62.96 |
| 50 | kr.2.38000 | kr.119.00 |
| 100 | kr.2.25070 | kr.225.07 |
| 250 | kr.2.09624 | kr.524.06 |
| 500 | kr.1.99164 | kr.995.82 |
| 1.000 | kr.1.89744 | kr.1,897.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.64419 | kr.16,441.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

