18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARB1822X

DigiKey Part Number
P17962TR-ND - Tape & Reel (TR)
P17962CT-ND - Cut Tape (CT)
P17962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB1822X
Description
RES SMD 18.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB1822X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.82000kr.28.20
25kr.2.61520kr.65.38
50kr.2.47160kr.123.58
100kr.2.33710kr.233.71
250kr.2.17632kr.544.08
500kr.2.06760kr.1,033.80
1.000kr.1.96960kr.1,969.60
5.000kr.1.78088kr.8,904.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.71480kr.17,148.00
20.000kr.1.65683kr.33,136.60
30.000kr.1.62635kr.48,790.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000