1.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARB1051X

DigiKey Part Number
P17921TR-ND - Tape & Reel (TR)
P17921CT-ND - Cut Tape (CT)
P17921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB1051X
Description
RES SMD 1.05KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB1051X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.89100kr.28.91
25kr.2.68320kr.67.08
50kr.2.53600kr.126.80
100kr.2.39780kr.239.78
250kr.2.23344kr.558.36
500kr.2.12188kr.1,060.94
1.000kr.2.02157kr.2,021.57
5.000kr.1.82844kr.9,142.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.69608kr.16,960.80
20.000kr.1.63873kr.32,774.60
30.000kr.1.60858kr.48,257.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250