

ERA-2APB912X | |
|---|---|
DigiKey Part Number | P9.1KCNTR-ND - Tape & Reel (TR) P9.1KCNCT-ND - Cut Tape (CT) P9.1KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB912X |
Description | RES SMD 9.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB912X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB912X | Panasonic Industry | 19.904 | P9.1KCPCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.62500 | kr.26.25 |
| 25 | kr.2.43200 | kr.60.80 |
| 50 | kr.2.29640 | kr.114.82 |
| 100 | kr.2.17210 | kr.217.21 |
| 250 | kr.2.02220 | kr.505.55 |
| 500 | kr.1.92090 | kr.960.45 |
| 1.000 | kr.1.82941 | kr.1,829.41 |
| 5.000 | kr.1.65321 | kr.8,266.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.53227 | kr.15,322.70 |
| 20.000 | kr.1.47988 | kr.29,597.60 |
| 30.000 | kr.1.45233 | kr.43,569.90 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

