

ERA-2APB7321X | |
|---|---|
DigiKey Part Number | P17896TR-ND - Tape & Reel (TR) P17896CT-ND - Cut Tape (CT) P17896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB7321X |
Description | RES SMD 7.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB7321X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.34320 | kr.58.58 |
| 50 | kr.2.21400 | kr.110.70 |
| 100 | kr.2.09280 | kr.209.28 |
| 250 | kr.1.94840 | kr.487.10 |
| 500 | kr.1.85052 | kr.925.26 |
| 1.000 | kr.1.76220 | kr.1,762.20 |
| 5.000 | kr.1.59194 | kr.7,959.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.53227 | kr.15,322.70 |
| 20.000 | kr.1.47988 | kr.29,597.60 |
| 30.000 | kr.1.45233 | kr.43,569.90 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

