536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2APB5360X

DigiKey Part Number
P17869TR-ND - Tape & Reel (TR)
P17869CT-ND - Cut Tape (CT)
P17869DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB5360X
Description
RES SMD 536 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB5360X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB5360XPanasonic Industry6.510P18084CT-NDkr.3.36000Parametric Equivalent
In-Stock: 7.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.53000kr.25.30
25kr.2.34320kr.58.58
50kr.2.21400kr.110.70
100kr.2.09280kr.209.28
250kr.1.94840kr.487.10
500kr.1.85052kr.925.26
1.000kr.1.76220kr.1,762.20
5.000kr.1.59194kr.7,959.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.53227kr.15,322.70
20.000kr.1.47988kr.29,597.60
30.000kr.1.45233kr.43,569.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000