

ERA-2APB4222X | |
|---|---|
DigiKey Part Number | P17846TR-ND - Tape & Reel (TR) P17846CT-ND - Cut Tape (CT) P17846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4222X |
Description | RES SMD 42.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4222X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB4222X | Panasonic Industry | 23.821 | P18061CT-ND | kr.3.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.2.65400 | kr.26.54 |
| 25 | kr.2.45880 | kr.61.47 |
| 50 | kr.2.32180 | kr.116.09 |
| 100 | kr.2.19610 | kr.219.61 |
| 250 | kr.2.04452 | kr.511.13 |
| 500 | kr.1.94210 | kr.971.05 |
| 1.000 | kr.1.84961 | kr.1,849.61 |
| 5.000 | kr.1.67146 | kr.8,357.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.54919 | kr.15,491.90 |
| 20.000 | kr.1.49622 | kr.29,924.40 |
| 30.000 | kr.1.46836 | kr.44,050.80 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |

