

ERA-2APB2321X | |
|---|---|
DigiKey Part Number | P17770TR-ND - Tape & Reel (TR) P17770CT-ND - Cut Tape (CT) P17770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2321X |
Description | RES SMD 2.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2321X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB2321X | Panasonic Industry | 9.944 | P17985CT-ND | kr.3.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.2.55800 | kr.25.58 |
| 25 | kr.2.36920 | kr.59.23 |
| 50 | kr.2.23840 | kr.111.92 |
| 100 | kr.2.11590 | kr.211.59 |
| 250 | kr.1.96992 | kr.492.48 |
| 500 | kr.1.87096 | kr.935.48 |
| 1.000 | kr.1.78166 | kr.1,781.66 |
| 5.000 | kr.1.60951 | kr.8,047.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.54919 | kr.15,491.90 |
| 20.000 | kr.1.49622 | kr.29,924.40 |
| 30.000 | kr.1.46836 | kr.44,050.80 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

